LM2901YPT

STMicroelectronics
511-LM2901YPT
LM2901YPT

Mfr.:

Description:
Analog Comparators 1.1mA Low Power Quad 25nA 250mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
CMOS, DTL, ECL, MOS, TTL
1.3 us
Differential
2 V
32 V
2 mA
4 mA
7 mV
250 nA
- 40 C
+ 125 C
LM2901
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 140,300 mg
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

LM2901 Low Power Quad Voltage Comparators

STMicroelectronics LM2901 Low Power Quad Voltage Comparators consist of four independent low-power voltage comparators designed to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The portfolio includes the LM2901, the LM2901B (AEC-100-qualified), and LM2901H (high-temperature) comparators. These components offer low supply/input bias/input offset currents and low output saturation voltages. LM2901 and LM2901B feature an input common-mode voltage range that includes the negative rail. For the LM2901H comparators, the input common-mode voltage range includes the ground. The automotive-grade LM2901B devices are specified at 5V and 36V single supply voltage operation with an increased maximum operating voltage of 40V and improved electrical characteristics.

In Stock: 1.816

Stock:
1.816
Can Dispatch Immediately
On Order:
5.000
Expected 10/5/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,262 € 2,62 €
0,234 € 5,85 €
0,203 € 20,30 €
0,187 € 46,75 €
0,179 € 89,50 €
0,171 € 171,00 €
Full Reel (Order in multiples of 2500)
0,161 € 402,50 €
0,155 € 775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.