LIS25BATR

STMicroelectronics
511-LIS25BATR
LIS25BATR

Mfr.:

Description:
Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis acceleromete

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
REACH - SVHC:
3-axis
X, Y, Z
3.85 g
0.122 mg/LSB
Digital
I2C
16 bit
1.99 V
1.71 V
2.58 mA
- 40 C
+ 85 C
SMD/SMT
LGA-14
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS25BA
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 10,750 mg
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
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LIS25BA MEMS Digital Output Motion Sensor

STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor is a low-noise high-bandwidth three-axis digital accelerometer. The LIS25BA has a dedicated TDM interface and a full ±3.85g scale, and it works with a Time-Division Multiplexing (TDM) interface. The STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor is housed in a small thin plastic land grid array package (LGA) and operates over an extended -40°C to +85°C temperature range.

In Stock: 4.860

Stock:
4.860 Can Dispatch Immediately
Quantities greater than 4860 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
4,12 € 20,60 €
3,84 € 38,40 €
3,72 € 93,00 €
3,53 € 176,50 €
3,41 € 341,00 €
3,28 € 1.640,00 €
3,24 € 3.240,00 €
Full Reel (Order in multiples of 5000)
3,24 € 16.200,00 €

Similar Product

STMicroelectronics LSM6DSV16BXTR
STMicroelectronics
IMUs - Inertial Measurement Units iNEMO inertial module: 3D accelerometer and 3D gyroscope