LDS3985M15R

STMicroelectronics
511-LDS3985M15R
LDS3985M15R

Mfr.:

Description:
LDO Voltage Regulators Ultra-Low Drop 300V BiCMOS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
1.5 V
300 mA
1 Output
Positive
150 uA
2.5 V
6 V
Fixed
- 40 C
+ 125 C
400 uV
LDS3985
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 2 mV at 1 mA
Ib - Input Bias Current: 85 uA
Line Regulation: 0.1 % / V
Load Regulation: 0.01 %/mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,300 mg
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
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.430

Stock:
2.430 Can Dispatch Immediately
Quantities greater than 2430 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,437 € 4,37 €
0,392 € 9,80 €
0,342 € 34,20 €
0,319 € 79,75 €
0,304 € 152,00 €
0,298 € 298,00 €
Full Reel (Order in multiples of 3000)
0,252 € 756,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.