LDLN025J32R

STMicroelectronics
511-LDLN025J32R
LDLN025J32R

Mfr.:

Description:
LDO Voltage Regulators 250 mA ultra-low noise LDO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
FlipChip-4
3.2 V
250 mA
1 Output
Positive
250 uA
1.5 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
120 mV
LDLN025
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 200 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.002 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise LDO
Voltage Regulation Accuracy: 2 %
Unit Weight: 0,420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.419

Stock:
5.419 Can Dispatch Immediately
Quantities greater than 5419 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,229 € 2,29 €
0,204 € 5,10 €
0,176 € 17,60 €
0,163 € 40,75 €
0,155 € 77,50 €
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €
0,131 € 786,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.