LDL112D10R

STMicroelectronics
511-LDL112D10R
LDL112D10R

Mfr.:

Description:
LDO Voltage Regulators 1.2 A low quiescent current LDO with reverse current protection

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1 V
1.2 A
1 Output
Positive
250 uA
1.6 V
5.5 V
57 dB
Fixed
- 40 C
+ 125 C
350 mV
LDL112
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 600 mV
Line Regulation: 0.05 %/V
Load Regulation: 15 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.304

Stock:
2.304 Can Dispatch Immediately
Quantities greater than 2304 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,415 € 4,15 €
0,373 € 9,33 €
0,326 € 32,60 €
0,304 € 76,00 €
0,29 € 145,00 €
0,285 € 285,00 €
Full Reel (Order in multiples of 2500)
0,285 € 712,50 €