L9961TR

STMicroelectronics
511-L9961TR
L9961TR

Mfr.:

Description:
Battery Management Chip for consumer battery management applications up to 5 cells

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.662

Stock:
1.662 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,23 € 2,23 €
1,66 € 16,60 €
1,51 € 37,75 €
1,36 € 136,00 €
1,29 € 322,50 €
1,26 € 630,00 €
1,22 € 1.220,00 €
Full Reel (Order in multiples of 3000)
1,15 € 3.450,00 €
1,13 € 6.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L9961 Battery Management ICs

STMicroelectronics L9961 Battery Management ICs are part of a complete battery pack monitoring, balancing, and protection system for Li-Ion and Li-Polymer cells. These ICs incorporate high-precision ADCs to provide cell voltage, stack voltage, and temperature conversion via external NTC. The L9961 battery management ICs measure cell voltage in 3, 4, or 5-series configurations with over/undervoltage detection and balance undervoltage protections. These devices offer cyclically performed voltage monitoring functions with a programmable loop time. Also, the stack current is monitored via a high-accuracy CSA, continuously running and performing Coulomb counting.