L7815ABV

STMicroelectronics
511-L7815ABV
L7815ABV

Mfr.:

Description:
Linear Voltage Regulators 15V 1.0A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.145

Stock:
4.145 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,393 € 3,93 €
0,328 € 16,40 €
0,307 € 30,70 €
0,286 € 71,50 €
0,273 € 136,50 €
0,256 € 256,00 €
0,245 € 735,00 €
0,236 € 1.180,00 €

Possible Replacement

STMicroelectronics L7815ABV-DG
STMicroelectronics
Linear Voltage Regulators Pos VTG Reg 1.5A 15V 3-TERM IC

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78
Through Hole
TO-220-3
1 Output
Positive
15 V
1.5 A
Fixed
17 V
35 V
- 40 C
+ 125 C
4.4 mA
Tube
Brand: STMicroelectronics
Line Regulation: 150 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 58 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.