L6981NDR

STMicroelectronics
511-L6981NDR
L6981NDR

Mfr.:

Description:
Switching Voltage Regulators 38 V, 1.5 A synchronous step-down converter with 20uAA quiescent current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.324

Stock:
5.324 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,48 € 14,80 €
1,35 € 33,75 €
1,21 € 121,00 €
1,15 € 287,50 €
1,14 € 570,00 €
Full Reel (Order in multiples of 2500)
1,05 € 2.625,00 €
1,03 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
850 mV to 38 V
1.5 A
1 Output
3.5 V
38 V
2.3 mA
400 kHz
- 40 C
+ 150 C
L6981
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 24 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Unit Weight: 80 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

L6981 Synchronous Step-down Converters

STMicroelectronics L6981 Synchronous Step-down Converters are easy-to-use synchronous monolithic step-down regulators capable of delivering up to 1.5A DC to the load. The L6981 offers a wide input voltage range that making it suitable for a broad range of applications.