L5150CS

STMicroelectronics
511-L5150CS
L5150CS

Mfr.:

Description:
LDO Voltage Regulators 5V MULTIFUNCTION LDO

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
150 mA
1 Output
Positive
55 uA
5.6 V
40 V
48 dB
Fixed
- 40 C
+ 150 C
500 mV
AEC-Q100
L5150CS
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 500 mV
Line Regulation: 40 mV
Load Regulation: 40 mV
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Linear LDO Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 506,600 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,434 € 868,00 €