L4940V85

STMicroelectronics
511-L4940V85
L4940V85

Mfr.:

Description:
LDO Voltage Regulators 8.5V 1.5A Positive

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
8.5 V
1.5 A
1 Output
Positive
30 mA
6 V
17 V
Fixed
- 40 C
+ 150 C
200 mV
L4940
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 900 mV
Ib - Input Bias Current: 4 mA
Line Regulation: 9 mV
Load Regulation: 30 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
85423999
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
In Stock: 922

Stock:
922 Can Dispatch Immediately
Quantities greater than 922 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,38 € 13,80 €
1,26 € 31,50 €
0,98 € 980,00 €
0,972 € 1.944,00 €
0,955 € 4.775,00 €