IPS4260LM

STMicroelectronics
511-IPS4260LM
IPS4260LM

Mfr.:

Description:
Power Switch ICs - Power Distribution Quad low-side intelligent power switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Tube
Brand: STMicroelectronics
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1480
Subcategory: Switch ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPS4260L Quad Low-Side Intelligent Power Switch

STMicroelectronics IPS4260L Quad Low-Side Intelligent Power Switch is a monolithic, high-speed device designed to drive up to four independent capacitive, resistive, or inductive loads with one side connected to supply voltage. The IPS4260L features four integrated inductive catch diodes, which clamp the turn-off transients generated by inductive loads combined with proper external TVS, allowing fast decay even with huge inductance. Each channel is protected by overload protection, which limits the output current in case of overload.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,55 € 15,50 €
1,41 € 35,25 €
1,26 € 126,00 €
1,19 € 297,50 €
1,15 € 575,00 €
1,11 € 1.110,00 €
1,08 € 3.196,80 €
1,07 € 6.334,40 €