HFDA90D-F2T

STMicroelectronics
511-HFDA90D-F2T
HFDA90D-F2T

Mfr.:

Description:
Audio Amplifiers 4-ch analog input class-D automotive audio amplifier Hi-Fi 2MHz current monitor

Lifecycle:
New Product:
New from this manufacturer.
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2400   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2400)
6,10 € 14.640,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
HFDA
AEC-Q100
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Audio Amplifiers
Factory Pack Quantity: 2400
Subcategory: Audio ICs
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
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFDAx0D Class-D Automotive Audio Amplifiers

STMicroelectronics HFDAx0D Class-D Automotive Audio Amplifiers are designed for modern infotainment and cockpit systems. These high-performance 4-channel amplifiers are built using advanced BCD technology and operate at a high 2MHz switching frequency, enabling compact PCB designs and reduced output filter costs. The STMicroelectronics HFDAx0D supports wideband audio up to 40kHz with exceptionally low total harmonic distortion (THD) and noise, delivering premium sound quality suitable for OEM-grade applications.