HCF4010YM013TR

STMicroelectronics
511-HCF4010YM013TR
HCF4010YM013TR

Mfr.:

Description:
Buffers & Line Drivers HEX Buffer Converter Non Inv 50ns 50pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.016

Stock:
21.016 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,373 € 3,73 €
0,333 € 8,33 €
0,29 € 29,00 €
0,268 € 67,00 €
0,26 € 260,00 €
Full Reel (Order in multiples of 2500)
0,246 € 615,00 €
0,237 € 1.185,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Buffers & Line Drivers
RoHS:  
HCF
6 Input
6 Output
Non-Inverting
SOIC-16
- 1.25 mA
19 mA
20 uA
3 V
20 V
600 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: Hex Buffer
Number of Channels: 6 Channel
Pd - Power Dissipation: 200 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 50 ns
Series: HCF4010
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 200,700 mg
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
8504409590
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.