FRDM-STBI-A8971

STMicroelectronics
771-FRDM-STBI-A8971
FRDM-STBI-A8971

Mfr.:

Description:
Acceleration Sensor Development Tools sensor toolbox development board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,53 € 113,53 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Development Boards
Accelerometer Sensor
FXLS8971CF
Brand: STMicroelectronics
Interface Type: I2C, SPI, USB
Product Type: Acceleration Sensor Development Tools
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935442753598
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FXLS8971 Sensor ToolBox Development Boards

NXP Semiconductors FXLS8971 Sensor ToolBox Development Boards are designed to evaluate and develop the FXLS8971CF 3-Axis IoT accelerometer. The KIT-STBI-A8971 sensor evaluation kit is offered as a combination of FRDM-STBI-A8971 sensor shield board kitted with LPCXpresso55S16-EVK MCU board to enable quick customer evaluation and development using the sensor toolbox enablement software tools. The NXP Semiconductors FRDM-STBI-A8971 is a sensor add-on/companion shield board for the FXLS8971CF 3-axis accelerometer for precision inclinometer IoT applications.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.