FDA803U-KBT

STMicroelectronics
511-FDA803U-KBT
FDA803U-KBT

Mfr.:

Description:
Audio Amplifiers 1 x 45 W class D digital input automotive power amplifier with diagnostics, wide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
PowerSSO-36
SMD/SMT
FDA803U
AEC-Q101
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Unit Weight: 480 mg
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FDA803U & FDA903U Single Bridge Class-D Amplifiers

STMicroelectronics FDA803U and FDA903U Single Bridge Class-D Amplifiers are digital input amplifiers with Bipolar-CMOS-DMOS (BCD) technology designed for automotive audio applications. The amplifiers integrate a high-performance digital-to-analogue converter together with MOSFET outputs. The devices can be operated with standard car battery levels (5.5-18V operating, compatible with load dump pulse) and with external step-down generated voltages or an emergency battery. FDA803U and FDA903U are configurable via I2C bus interface and integrate a complete diagnostics array specially intended for automotive applications, including innovative open load and DC offset detection in play mode. The devices are intended to be used in the standard single DIN car-radio box together with the tuner.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,16 € 3.160,00 €