EVLACF01UC65

STMicroelectronics
511-EVLACF01UC65
EVLACF01UC65

Mfr.:

Description:
Power Management IC Development Tools 65W compact board with STACF01 controller

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,42 € 212,42 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Evaluation Boards
AC/DC Primary/Secondary Side Controller - Flyback
90 VAC to 264 VAC
5 V to 20 V
STACF01A
Brand: STMicroelectronics
Dimensions: 60 mm x 35 mm x 22 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

EVLACF01UC65 65W ACF Demonstration Board

STMicroelectronics EVLACF01UC65 65W Active Clamp Flyback (ACF) Demonstration Board is designed to evaluate the capabilities of the STACF01A ACF controller. On the primary side, the STACF01A is paired with MasterGaN1L, a 600V half-bridge enhancement-mode GaN HEMT featuring high-voltage drivers. The EVLACF01UC65 board features universal AC input and delivers selectable DC output voltages compliant with USB power delivery standards (5V, 9V, 15V, and 20V). This board features a compact design with dimensions of 60mm x 35mm x 22mm and a power density of 23W/in³. Typical applications include AC-DC adapters for smartphones, laptops, and other handheld devices, and offline SMPS.