EVAL-L99MOD50XP

STMicroelectronics
511-EVAL-L99MOD50XP
EVAL-L99MOD50XP

Mfr.:

Description:
Power Management IC Development Tools EVAL-L99MOD50XP Evaluation board

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
12 V
L99MOD50XP
Brand: STMicroelectronics
For Use With: Automotive Applications
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 96,800 mg
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-L99MOD50XP Evaluation Kit

STMicroelectronics EVAL-L99MOD50XP Evaluation Kit comprises a motherboard and daughterboard on which the L99MOD50XP device is assembled. These boards provide electronic control modules with enhanced power management. The motherboard is based on the SPC56 microcontroller and provides the logic section for driving and monitoring the L99MOD50XP device. STMicroelectronics provides user-friendly software with a graphic user interface (GUI), which can be downloaded from STMicroelectronics' website. The GUI enables the user to set the L99MOD5xXP parameters and get real-time information from the device. This information includes register status, analog current sense, and fault flags.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,14 € 77,14 €