ESDAVLC6-1V2

STMicroelectronics
511-ESDAVLC6-1V2
ESDAVLC6-1V2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Single line low capacitance Transil for ESD protection

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3 V
SMD/SMT
33 V
6 V
STO-1005-2
5 pF
8 kV
15 kV
- 40 C
+ 125 C
ESDAVLC6-1V2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 20000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 0,040 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19.764

Stock:
19.764 Can Dispatch Immediately
Quantities greater than 19764 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,298 € 2,98 €
0,145 € 14,50 €
0,121 € 60,50 €
0,084 € 84,00 €
0,073 € 182,50 €
0,066 € 330,00 €
0,051 € 510,00 €
Full Reel (Order in multiples of 20000)
0,046 € 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.