ESDALC12-1T2

STMicroelectronics
511-ESDALC12-1T2
ESDALC12-1T2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SGL LN TVS DATA/PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10 V
SMD/SMT
20 V
12 V
SOD-882-2
2 A
50 W
18 pF
20 kV
25 kV
- 40 C
+ 125 C
ESDALC12-1T2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,800 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
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
ESDALC12-1T2 Single Line Transil Diode

STMicroelectronics ESDALC12-1T2 unidirectional single line Transil™ diodes are designed especially for the protection of ICs in portable equipment and miniaturized electronic devices subjected to ESD and EOS transient overvoltages. STMicroelectronics ESDALC12-1T2 Transil diodes are packaged in a SOD882T package that minimizes PCB occupation. ESDALC12-1T2 Transil diodes are ideal for applications in which transient overvoltage protection and electrical overstress protection in sensitive equipment are required, such as computers, printers, communications systems, and cell phone handsets and accessories.

In Stock: 7.084

Stock:
7.084 Can Dispatch Immediately
Quantities greater than 7084 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,169 € 1,69 €
0,107 € 10,70 €
0,078 € 39,00 €
0,075 € 75,00 €
0,065 € 162,50 €
Full Reel (Order in multiples of 12000)
0,058 € 696,00 €
0,052 € 1.248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.