DSL04-012SC6

STMicroelectronics
511-DSL04-012SC6
DSL04-012SC6

Mfr.:

Description:
Board Mount Surge Protectors Low capacitance TVS for high speed lines such as xDSL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
12 VDC
15 A
- 40 C
+ 125 C
Brand: STMicroelectronics
Compliance: UL
Features: Secondary Protection
For Use With: xDSL
Product Type: Board Mount Surge Protectors
Series: DSL04
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Type: Arrester Surge/Lightning
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8536100000
CAHTS:
8542310000
USHTS:
8541100070
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Quantities greater than 275 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,58 € 5,80 €
0,38 € 38,00 €
0,296 € 148,00 €
0,266 € 266,00 €
0,236 € 708,00 €
0,218 € 1.308,00 €
0,20 € 1.800,00 €