BTW69-600RG

STMicroelectronics
511-BTW69-600
BTW69-600RG

Mfr.:

Description:
SCRs 40 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
BTW69
610 A
5 V
10 uA
1.9 V
5 V
1.3 V
80 mA
- 40 C
+ 125 C
Through Hole
TO-3P-3
Tube
Brand: STMicroelectronics
Holding Current Ih Max: 150 mA
Non Repetitive On-State Current: 610 A
Product Type: SCRs
Factory Pack Quantity: 600
Subcategory: Thyristors
Unit Weight: 6,756 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
600
Expected 8/24/2026
2.400
600
Expected 11/9/2026
1.800
Expected 3/22/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €
3,36 € 33,60 €
2,81 € 281,00 €
2,60 € 1.560,00 €