ADC120IPT

STMicroelectronics
511-ADC120IPT
ADC120IPT

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Channel, 50ksps to 1Msps, 12-Bit A/D Converter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC120
SMD/SMT
TSSOP-16
12 bit
8 Channel
SPI
1 MS/s
Differential
SAR
2.7 V to 3.6 V
2.7 V to 3.6 V
73 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 11.7 Bit
INL - Integral Nonlinearity: 0.4 LSB
Number of Converters: 1 Converter
Output Type: Digital
Product: A/D Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 74 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 80 dB
Unit Weight: 65 mg
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
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC120 12-Bit Analogue-to-Digital Converter (ADC)

STMicroelectronics ADC120 12-Bit Analogue-to-Digital Converter (ADC) is a low-power, eight-channel pure CMOS 12-bit analogue-to-digital converter. It is specified for conversion from 50ksps to 1Msps and tested at 1Msps. The architecture is based on a successive-approximation register (SAR) with an internal track-and-hold cell. The ADC120 features 8 single-ended multiplexed inputs. The output serial data is straight binary and is SPI™-compatible. The analogue and digital power supplies operate from 2.7V to 3.6V. The power consumption at 3.3V nominal supply is as low as 6.6mW. The ADC120 comes in a plastic TSSOP-16 package and can operate from -40°C to +125°C ambient temperature.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,54 € 3,54 €
2,68 € 26,80 €
2,47 € 61,75 €
2,23 € 223,00 €
2,12 € 530,00 €
2,05 € 1.025,00 €
1,98 € 1.980,00 €
Full Reel (Order in multiples of 2500)
1,90 € 4.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.