1.5KE39ARL

STMicroelectronics
511-1.5KE39A-TR
1.5KE39ARL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 39V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
33.3 V
Axial
53.9 V
37.1 V
DO-201-2
28 A
1.5 kW
2.4 nF
- 65 C
+ 175 C
TVS Diodes
1.5KE
Reel
Cut Tape
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 1900
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 876 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.844

Stock:
3.844 Can Dispatch Immediately
Quantities greater than 3844 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,491 € 4,91 €
0,429 € 42,90 €
0,332 € 166,00 €
0,281 € 281,00 €
Full Reel (Order in multiples of 1900)
0,233 € 442,70 €
0,23 € 2.185,00 €
0,223 € 5.508,10 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,06 €
Min:
1