1.5KE200A

STMicroelectronics
511-1.5KE200A
1.5KE200A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 200V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
171 V
Axial
274 V
190 V
DO-201-2
5.5 A
1.5 kW
675 pF
- 65 C
+ 175 C
1.5KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 600
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 876 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,695 € 6,95 €
0,458 € 45,80 €
Full Ammo Pack (Order in multiples of 600)
0,352 € 211,20 €
0,307 € 368,40 €
0,282 € 676,80 €
0,274 € 1.315,20 €
0,268 € 2.572,80 €
0,266 € 6.543,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,87 €
Min:
1

Similar Product

STMicroelectronics SM15T200A
STMicroelectronics
ESD Protection Diodes / TVS Diodes 1500W 200V Unidirect