LLC610D324-003

SST Sensing
231-LLC610D324-003
LLC610D324-003

Mfr.:

Description:
Level Sensors Liquid Level Sensor, , 1/2" UNF, High in Air, , Wired

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,55 € 54,55 €
50,42 € 252,10 €
48,88 € 488,80 €
47,04 € 940,80 €
45,79 € 2.289,50 €
44,63 € 4.463,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Level Sensors
RoHS:  
Wire
7.5 mA
NPN
Liquid level switch
Brand: SST Sensing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 8 V to 30 V
Output Configuration: High in Air
Packaging: Bulk
Product Type: Liquid Level Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 8 V
Part # Aliases: M-LLC610D324-3
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102900
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
ECCN:
EAR99

Optomax Industrial Range of Liquid Level Switches

SST Sensing Optomax Industrial Range of Liquid Level Switches are designed to offer industrial supply voltages and outputs that can directly drive higher power loads. The microcontroller-based sensor is solid state, incorporating an infrared LED and phototransistor, which are optically coupled by the tip when the sensor is in the air. When the sensing tip is immersed in liquid, the infrared light escapes making the output change state. The sensor can detect the presence or absence of almost any liquid type, oil or water-based. It is insensitive to ambient light and is not affected by foam in the air or small bubbles in a liquid.