RBF32P04B08B

SERPAC
635-RBF32P04B08B
RBF32P04B08B

Mfr.:

Description:
Miniature Cases – Industrial Black/Black Flanged Base Plastic Box Enclosure for Wall/Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Black
2.56 in
1.97 in
1.18 in
IP67
4X, 12, 13
UL 94 V-0
RBF
Brand: SERPAC
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,08 € 16,08 €
13,44 € 67,20 €
12,45 € 124,50 €
11,25 € 281,25 €
10,74 € 1.074,00 €
9,84 € 2.460,00 €
9,44 € 4.720,00 €
9,11 € 9.110,00 €