231I,GY

SERPAC
635-231-I-G
231I,GY

Mfr.:

Description:
Enclosures, Boxes & Cases 3.25X4.38X1.51 GRAY
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
11,40 € 11,40 €
10,53 € 52,65 €
9,79 € 97,90 €
8,90 € 222,50 €
7,65 € 382,50 €
6,84 € 684,00 €
6,17 € 1.542,50 €
5,72 € 2.860,00 €
5,29 € 5.290,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Gray
Gray
111 mm
82.6 mm
38.4 mm
IP67
4X, 12, 13
UL 94 HB
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 115,712 g
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
8538100090
USHTS:
3923100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-Series Two-Piece Enclosures

Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.