113I,AL

SERPAC
635-113I-A
113I,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 3.62 x 2.27 x 2.51 RECES FR LABL ALMND
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
8,57 € 8,57 €
7,64 € 38,20 €
6,90 € 69,00 €
6,27 € 156,75 €
5,54 € 277,00 €
5,13 € 513,00 €
4,64 € 1.160,00 €
4,29 € 2.145,00 €
3,97 € 3.970,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Almond
3.62 in
2.27 in
2.51 in
IP67
4X, 12, 13
UL 94 HB
Brand: SERPAC
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 78,020 g
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
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-Series Two-Piece Enclosures

Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.