RPCA2010JT36K0

SEI Stackpole
708-RPCA2010JT36K0
RPCA2010JT36K0

Mfr.:

Description:
Thick Film Resistors - SMD 36 Kohm 2010 0.75W 5% AECQ2 Surge Withstanding
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
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,133 € 532,00 €
0,132 € 1.056,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
RPCA
36 kOhms
750 mW (3/4 W)
5 %
100 PPM / C
- 55 C
+ 155 C
200 V
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.55 mm (0.022 in)
Automotive Grade
Anti-Surge Resistors
AEC-Q200
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
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
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPC Series Thick Film Pulse Withstanding Resistors

Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors offer up to 1.5W power rating, 500V maximum working voltage, and REACH compliance. These resistors feature a broad resistance range, excellent pulse-withstanding performance, and higher anti-surge performance compared to the RMCF series. Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors are untrimmed for 5% and wider tolerances and limited trim for 1% and tighter tolerances, with an operating temperature range of -55°C to +155°C.