RPC0603JT100K

SEI Stackpole
708-RPC0603JT100K
RPC0603JT100K

Mfr.:

Description:
Thick Film Resistors - SMD RES, PULSE, 0603, 100 Kohm, 5%, 0.1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
RPC
100 kOhms
100 mW (1/10 W)
5 %
100 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
Automotive Grade
Anti-Pulse Resistors
AEC-Q200
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPC Series Thick Film Pulse Withstanding Resistors

Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors offer up to 1.5W power rating, 500V maximum working voltage, and REACH compliance. These resistors feature a broad resistance range, excellent pulse-withstanding performance, and higher anti-surge performance compared to the RMCF series. Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors are untrimmed for 5% and wider tolerances and limited trim for 1% and tighter tolerances, with an operating temperature range of -55°C to +155°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,015 € 75,00 €
0,013 € 130,00 €
0,012 € 600,00 €

Similar Products