RNWA1020DTC20K0

SEI Stackpole
708-RNWA1020DTC20K0
RNWA1020DTC20K0

Mfr.:

Description:
Thin Film Resistors - SMD RES AUTO, 1020, 20 Kohm, 0.5%, 50ppm, 1.5W

Lifecycle:
New Product:
New from this manufacturer.
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
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,127 € 508,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
RNWA
20 kOhms
0.5 %
50 PPM / C
1020 (Reversed)
2532 (Reversed)
2.45 mm (0.096 in)
4.9 mm (0.193 in)
0.43 mm (0.017 in)
- 55 C
+ 125 C
1.5 W
100 V
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 Wide Terminal RNWA Precision Resistors

Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors feature TCR ratings down to ±25ppm/°C and precision tolerances of up to ±0.1%. The AEC-Q200 qualification makes these resistors suitable for various automotive applications and environments. RNWA series resistors feature an anti-sulfur design and a wide resistance value range and are RoHS and REACH compliant. Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors offer a power range of 1W to 2W, a maximum working voltage of 200V, and an impedance range of 2.5Ω to 250KΩ.