RNHT0603BTE2K00

SEI Stackpole
708-RNHT0603BTE2K00
RNHT0603BTE2K00

Mfr.:

Description:
Thin Film Resistors - SMD 2KOhms 0603 25ppm 0.1% HiTemp AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.650

Stock:
9.650 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,218 € 2,18 €
0,128 € 12,80 €
0,109 € 27,25 €
0,095 € 47,50 €
0,084 € 84,00 €
Full Reel (Order in multiples of 5000)
0,072 € 360,00 €
0,063 € 630,00 €
0,058 € 1.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RNHT
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNHT AEC-Q200 Thin Film Chip Resistors

Stackpole Electronics RNHT AEC-Q200 Thin Film Chip Resistors feature high precision resistance tolerance of ±0.02% and low TCR down to ±5ppm/°C. These thin film chip resistors offer advanced sulfur resistance verified according to ASTM B 809. The RNHT AEC-Q200 thin film chip resistors are RoHS-compliant, REACH-compliant, Lead-free, and halogen-free. These thin film resistors operate within the -55°C to 155°C temperature range. Typical applications include automotive, telecommunication, medical equipment, and industrial equipment.