RNCF1210DTC4R30

SEI Stackpole
708-RNCF1210DTC4R30
RNCF1210DTC4R30

Mfr.:

Description:
Thin Film Resistors - SMD RES PREC, 4.3 ohm, 1210, 0.5%, 50 ppm
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
17 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,057 € 285,00 €
0,056 € 560,00 €
0,052 € 1.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
RNCF
4.3 Ohms
0.5 %
50 PPM / C
1210
3225
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
AEC-Q200
330 mW (1/3 W)
Application: Automotive Grade
Brand: SEI Stackpole
Features: Precision Resistors
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
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
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNCF/RNCS Precision Thin Film Resistors

Stackpole Electronics RNCF/RNCS Precision Thin Film Resistors are AEC-Q200 qualified and have an operating temperature range of -55°C to +155°C. RNCF resistors offer a wide R-value range, TCR rating down to ±2ppm/°C, and precision tolerances to ±0.01%. The RNCS resistors feature a special manufacturing process that ensures high power, high precision, ultra-stable performance, and long life in the harshest environments. Additionally, the RNCS series from Stackpole Electronics offers special passivation for moisture-sensitive applications.