RNCA1206DTE19R1

SEI Stackpole
708-RNCA1206DTE19R1
RNCA1206DTE19R1

Mfr.:

Description:
Thin Film Resistors - SMD 19.1Ohms 1206 25PPM 0.25W .50% Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
RNCA
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 High-Reliability RNCA Thin Film Resistors

Stackpole Electronics AEC-Q200 High-Reliability RNCA Thin Film Resistors provide excellent long-term reliability for precision applications. These resistors feature a low tolerance range of 0.05% to 1%, a low TCR range of 10ppm/°C to 50ppm/°C, and ≥10GΩ insulation resistance. The thin film resistors also feature unique inner terminations engineered to deter sulfur contamination. These resistors pass the industry standard ANSI/EIA977 sulfur test with minimal resistance shift at 105°C. The thin film resistors are ideal for precision medical applications, precision automotive electronics, non-established reliability military and aerospace, and instrumentation and metering.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 25000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,039 € 975,00 €

Similar Products