RMCS2512FT4R64

SEI Stackpole
708-RMCS2512FT4R64
RMCS2512FT4R64

Mfr.:

Description:
Thick Film Resistors - SMD RES, AS, 2512, 4.64 ohm, 1%, 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
PCB Mount
RMCS
- 55 C
+ 155 C
Reel
Application: General Purpose
Brand: SEI Stackpole
Case Code - in: 2512
Case Code - mm: 6332
Features: Anti-Surge Resistors
Height: 0.55 mm (0.022 in)
Length: 6.3 mm (0.248 in)
Power Rating: 1 W
Product Type: Thick Film Resistors
Resistance: 4.64 Ohms
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM / C
Termination Style: SMD/SMT
Tolerance: 1 %
Voltage Rating: 250 V
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,089 € 356,00 €
0,083 € 1.992,00 €