RMCF2512JT10K0

SEI Stackpole
708-RMCF2512JT10K0
RMCF2512JT10K0

Mfr.:

Description:
Thick Film Resistors - SMD 10KOhms 2512 1W 5% Std Power AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RMCF
10 kOhms
1 W
5 %
200 PPM / C
- 55 C
+ 155 C
200 V
2512
6332
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.55 mm (0.022 in)
General Purpose
Wrap-Around Termination
AEC-Q200
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RMCx & RMEF Thick Film Chip Resistors

Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors are general-purpose resistors that are RoHS and AEC-Q200 compliant. The RMCx series includes RMCF resistors with standard power ratings and RMCP resistors with high power ratings. The RMCx and RMEF resistors feature standard nickel barrier terminations and power derating from 100% at +70°C to 0% at +155°C. Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors offer a 2W maximum power rating, 15V to 250V maximum working voltage range, and a -55°C to +155°C operating temperature range.

In Stock: 18.280

Stock:
18.280
Can Dispatch Immediately
On Order:
40.000
Expected 1/18/2027
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,068 € 0,68 €
0,058 € 5,80 €
0,049 € 12,25 €
0,044 € 22,00 €
0,034 € 34,00 €
Full Reel (Order in multiples of 4000)
0,031 € 124,00 €
0,029 € 232,00 €
0,028 € 672,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.