RMAN1206FT953R

SEI Stackpole
708-RMAN1206FT953R
RMAN1206FT953R

Mfr.:

Description:
Thick Film Resistors - SMD 953Ohms 1206 2.4W 150ppm 1% HiPow Alum Nitr Sub

Lifecycle:
New Product:
New from this manufacturer.
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
15 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,273 € 1.365,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
RMAN
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RMAN High Power Aluminum Nitride Resistors

Stackpole Electronics RMAN High Power Aluminum Nitride Resistors are thick-film resistors built on aluminum nitride substrates for improved thermal performance. These resistors offer high power ratings of up to 3.5W with a temperature coefficient of ±150ppm/°C across a wide resistance range. Stackpole Electronics RMAN resistors operate from -55°C to +155°C and provide stability in demanding environments. These RMAN thick film resistors are RoHS and REACH compliant, halogen‑free, and suitable for high‑power applications requiring reliability and compact size.