CSSU2512FT1L00

SEI Stackpole
708-CSSU2512FT1L00
CSSU2512FT1L00

Mfr.:

Description:
Current Sense Resistors - SMD 0.001Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CSSU
1 mOhms
5 W
1 %
50 PPM / C
2512
6330
6.35 mm (0.25 in)
3.05 mm (0.12 in)
0.75 mm (0.03 in)
- 55 C
+ 155 C
Metal Alloy
Standard
SMD/SMT
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSSU High Power Metal Alloy Current Sense Resistor

Stackpole Electronics CSSU High Power Metal Alloy Current Sense Resistors are AEC-Q200 compliant and offer a 5W maximum power rating in a 2512 size chip. The CSSU2512 series features built-in heat sinks that reduce the overall thermal stress and lower the terminal and hot spot temperatures of the part under power. The robust all-metal structure can operate at temperature ratings of up to +170°C. Stackpole Electronics CSSU Resistors are designed for harsh environments, including automotive and industrial power and motor control.

In Stock: 8.000

Stock:
8.000 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,737 € 7,37 €
0,60 € 15,00 €
0,45 € 45,00 €
0,402 € 100,50 €
0,372 € 186,00 €
Full Reel (Order in multiples of 4000)
0,315 € 1.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.