CSRT2010FTR560

SEI Stackpole
708-CSRT2010FTR560
CSRT2010FTR560

Mfr.:

Description:
Current Sense Resistors - SMD RES, CS, 2010, 0.56 ohm, 1%, 1.5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
CSRT
560 mOhms
1.5 W
1 %
50 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thin Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Metal Plate Current Sensing Chip Resistor
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
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSRT Thin Film Current Sensing Resistors

Stackpole Electronics CSRT Thin Film Current Sensing Resistors are available in sizes 0201 to 2512 with standard terminations and 0508 to 1225 with long side terminations. These resistors are offered with tolerances as low as 0.5% up to 5%. The CSRT thin film resistors come in ohmic values starting from 0.01Ω to 50Ω and TCs of 50ppm/°C to 200ppm/°C. These current sensing resistors are extremely precise and offer excellent long-term stability. The CSRT thin film resistors are AEC-Q200, RoHS, and REACH-compliant. These resistors are lead- and halogen-free, ensuring compliance with environmental sustainability and health and safety standards.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,058 € 232,00 €
0,053 € 424,00 €

Similar Products