CSRT2010DTR390

SEI Stackpole
708-CSRT2010DTR390
CSRT2010DTR390

Mfr.:

Description:
Current Sense Resistors - SMD 390mOhms 1.5W 50ppm 2010 0.5% AEC-Q200

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CSRT
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
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
CSRT Thin Film Current Sensing Resistors

Stackpole Electronics CSRT Thin Film Current Sensing Resistors are available in sizes 0201 to 2512 with standard terminations and 0508 to 1225 with long side terminations. These resistors are offered with tolerances as low as 0.5% up to 5%. The CSRT thin film resistors come in ohmic values starting from 0.01Ω to 50Ω and TCs of 50ppm/°C to 200ppm/°C. These current sensing resistors are extremely precise and offer excellent long-term stability. The CSRT thin film resistors are AEC-Q200, RoHS, and REACH-compliant. These resistors are lead- and halogen-free, ensuring compliance with environmental sustainability and health and safety standards.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,288 € 2,88 €
0,219 € 5,48 €
0,124 € 12,40 €
0,102 € 25,50 €
0,089 € 44,50 €
0,081 € 81,00 €
Full Reel (Order in multiples of 4000)
0,069 € 276,00 €
0,064 € 512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products