PBC5S0010C

SANMOTION
978-PBC5S0010C
PBC5S0010C

Mfr.:

Description:
Ribbon Cables / IDC Cables I/O Signal Cable for PB Series, Shielded, 1 Meter Length

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,53 € 51,53 €
50,01 € 500,10 €
47,66 € 1.191,50 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Socket Cable
IDC Socket
13 Position
No Connector
1.27 mm
Female
1 m
28 AWG
PB
Brand: SANMOTION
Compliance: CE; cUL/UL; KC; ROHS; TUV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: I/O Signal Cables
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SANMOTION
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8503009560
ECCN:
EAR99

FEATURED PRODUCTS
SANYO DENKI