500LXW56MEFR16X35

Rubycon
232-500LXW56MEFR16X3
500LXW56MEFR16X35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
- 40 C
+ 105 C
Brand: Rubycon
Capacitance: 56 uF
Diameter: 16 mm
Dissipation Factor DF: 0.25
Lead Spacing: 7.5 mm
Lead Style: Cut
Length: 35 mm
Life: 12000 Hour
Product: General Purpose Electrolytic Capacitors
Product Type: Electrolytic Capacitors
Ripple Current: 590 mA
Series: LXW
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: PC Pin
Tolerance: 20 %
Voltage Rating DC: 500 VDC
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
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
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
3,85 € 3,85 €
2,71 € 27,10 €
2,27 € 113,50 €
1,99 € 199,00 €