10SGV3300M16X21.5

Rubycon
232-10SGV3300M16X215
10SGV3300M16X21.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
3300 uF
10 VDC
16 mm (0.63 in)
21.5 mm (0.846 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
1 A
- 55 C
+ 105 C
SGV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.26
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
2,11 € 21,10 €
1,98 € 99,00 €
1,51 € 151,00 €
1,20 € 600,00 €
1,14 € 1.140,00 €
1,06 € 5.300,00 €
0,989 € 9.890,00 €
Full Reel (Order in multiples of 75)
1,98 € 148,50 €

Similar Products