100TXW33MEFC6.3X25

Rubycon
232-100TXW33MEFC63X2
100TXW33MEFC6.3X25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
33 uF
100 VDC
6.3 mm
25 mm
General Purpose Electrolytic Capacitors
20 %
382 mA
- 40 C
+ 105 C
Cut
Radial
TXW
Brand: Rubycon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,637 € 6,37 €
0,577 € 57,70 €
0,472 € 236,00 €
0,439 € 439,00 €
0,397 € 794,00 €

Similar Products