SM-RVT70HSBNWCA0

Riverdi
166-RVT70HSBNWCA0
SM-RVT70HSBNWCA0

Mfr.:

Description:
TFT Displays & Accessories 7.0", EVE4,no frame,atouch CTP,air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,60 € 110,60 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
210 mA to 524 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
Audio, RiBUS
Capacitive Touch Panel
LED
800 cd/m2
155.01 mm x 86.72 mm
164.9 mm x 10 mm x 13.66 mm
3 V to 3.6 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT70HSBNWCA0
Unit Weight: 258 g
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
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7" & 10.1" EVE4 IPS TFT Displays

Riverdi 7" and 10.1" EVE4 IPS TFT Displays are powered by BT817Q advanced graphics controller and incorporate the fourth generation of Embedded Video Engine (EVE) technology. These 10.1" and 7" TFT displays exhibit 1280x800px and 1024x600px respective resolutions. The high resolutions provide crisp and clear colors. The EVE4 TFT displays feature typical surface luminance of up to 1000cd/m² and QSPI/SPI interfaces. The full viewing angles allow the user to interact with the display in a natural and intuitive way from every side. These EVE4 display boards were designed with special attention paid to electromagnetic compatibility, a design that gives them a high immunity to external electromagnetic signals.