SM-RVT101HVSNWC00

Riverdi
166-RVT101HVSNWC00
SM-RVT101HVSNWC00

Mfr.:

Description:
TFT Displays & Accessories 10.1", STM32, no frame, CTP, air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,22 € 240,22 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
69 mA to 1.57 A
TFT LCD Displays
Transmissive
10.1 in
1280 x 800
CAN, RiBUS, RS232, RS485, USB
Capacitive Touch Panel
LED
800 cd/m2
217.96 mm x 136.6 mm
257.96 mm mm x 168.6 mm x 16 mm
6 V to 48 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: STM32
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT101HVSNWC00
Unit Weight: 483 g
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
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RVT101 STM32 10.1" TFT Displays

Riverdi RVT101 STM32 10.1" TFT Displays feature a display resolution of 1280x800px. The displays have a high brightness of 1000cd/m2. The RVT101 has full viewing angles (IPS) with a BT817Q graphics controller.