SM-RVT101HVSNWC00-B

Riverdi
166-RVT101HVSNWC00-B
SM-RVT101HVSNWC00-B

Mfr.:

Description:
TFT Displays & Accessories STM32, 10.1" HB,IPS, CTP, optical bonding, uxTouch, Anti-UV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
26
Expected 7/17/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,11 € 257,11 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
69 mA to 1.57 A
TFT LCD Displays
Transmissive
10.1 in
1280 x 800
CAN, RiBUS, RS232, RS485, USB
Capacitive Touch Panel
LED
850 cd/m2
217.96 mm x 136.6 mm
257.96 mm mm x 168.6 mm x 15.5 mm
6 V to 48 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: STM32
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT101HVSNWC00-B
Unit Weight: 513 g
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
8524910000
CNHTS:
8524919090
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RVT101 STM32 10.1" TFT Displays

Riverdi RVT101 STM32 10.1" TFT Displays feature a display resolution of 1280x800px. The displays have a high brightness of 1000cd/m2. The RVT101 has full viewing angles (IPS) with a BT817Q graphics controller.