RT9081AGQZA(2)

Richtek
835-RT9081AGQZA2
RT9081AGQZA(2)

Mfr.:

Description:
LDO Voltage Regulators 500mA, 5.5V, Ultra Low Dropout Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.469

Stock:
2.469 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,569 € 5,69 €
0,513 € 12,83 €
0,452 € 45,20 €
0,422 € 105,50 €
0,404 € 202,00 €
0,382 € 382,00 €
Full Reel (Order in multiples of 2500)
0,352 € 880,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
ZADFN-6
500 mA
1 Output
Positive
800 mV
5.5 V
70 dB
Adjustable
- 40 C
+ 125 C
140 mV
Reel
Cut Tape
Brand: Richtek
Development Kit: EVB_RT9081AGQZA(2)
Dropout Voltage - Max: 250 mV
Ib - Input Bias Current: 80 uA
Line Regulation: 0.01 %/V
Load Regulation: 1.5 mV
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 3.6 V
Pd - Power Dissipation: 730 mW
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK