US082-FS1015EVZ

Renesas / Intersil
968-US082-FS1015EVZ
US082-FS1015EVZ

Mfr.:

Description:
Multiple Function Sensor Development Tools PMOD Daughter Card f or FS1015 flow sens

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,93 € 22,93 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
FS1015
Bulk
Brand: Renesas / Intersil
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: FS1015
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

US082-FS1015EVZ Evaluation Board

Renesas Electronics US082-FS1015EVZ Evaluation Board enables quick prototyping of the FS1015 mass air velocity sensor module for a custom system design. This evaluation board provides a standard Pmod type 6A (Extended I2C) connection for the onboard sensor. The onboard sensor plugs into any MCU evaluation kit with a matching connector. This evaluation board features Pmod connectors at both sides, allowing the additional type 6/6A boards to be connected. The 6/6A boards are associated with multiple sensors on the same MCU Pmod connector. This US082-FS1015EVZ board offers standard connector and software support that makes the board ideal for the Quick-Connect IoT platform to create an IoT system rapidly. The US082-FS1015EVZ evaluation board features digital and analog outputs and dual connectors, allowing daisy-chained solutions pass-through signals.