RTKA788152DE0000BU

Renesas / Intersil
968-RTKA788152DE00BU
RTKA788152DE0000BU

Mfr.:

Description:
Interface Development Tools RS-485 HI VOD Transceiver Eval Board

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,97 € 38,97 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RAA78815x
Bulk
Brand: Renesas / Intersil
Interface Type: RS-485
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Interface Development Tools
Series: RAA78815
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

RTKA788152DE00BU Evaluation Kit

Renesas Electronics RTKA788152DE00BU Evaluation Kit is designed to facilitate the evaluation of the RAA78815x 5V RS-485/422 Transceivers. The RAA78815x 5V RS-485/422 Transceivers are an extension of the ISL315x series with the addition of an EFT immunity feature. The RAA78815x features an ±5kV EFT immunity and ±16kV ESD immunity for half-duplex devices.